

KT11P2SA2M34LFS | |
|---|---|
DigiKey Part Number | CKN1844TR-ND - Tape & Reel (TR) CKN1844CT-ND - Cut Tape (CT) CKN1844DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KT11P2SA2M34LFS |
Description | SWITCH TACTILE SPST-NO 1VA 32V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 1VA @ 32VAC/DC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | - | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Side Actuated | |
Termination Style | Gull Wing | |
Outline | 7.77mm x 6.41mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 300gf | |
Ingress Protection | IP57 - Dust Protected, Waterproof | |
Features | Sealed | |
Operating Temperature | -40°C ~ 90°C | |
Actuator Material | Polyamide (PA), Nylon | |
Switch Travel | - | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥703.00000 | ¥703 |
| 10 | ¥587.30000 | ¥5,873 |
| 25 | ¥544.24000 | ¥13,606 |
| 100 | ¥485.07000 | ¥48,507 |
| 250 | ¥450.88400 | ¥112,721 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | ¥422.14667 | ¥253,288 |
| 1,200 | ¥402.09667 | ¥482,516 |
| 1,800 | ¥391.44222 | ¥704,596 |
| 3,000 | ¥379.09900 | ¥1,137,297 |
| 4,200 | ¥371.59762 | ¥1,560,710 |
| Unit Price without JCT: | ¥703.00000 |
|---|---|
| Unit Price with JCT: | ¥773.30000 |

