

YT1053550FPLFS | |
---|---|
DigiKey Part Number | CKN1850TR-ND - Tape & Reel (TR) CKN1850CT-ND - Cut Tape (CT) CKN1850DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YT1053550FPLFS |
Description | SWITCH TACTILE SPST-NO 1VA 32V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 1VA @ 32VAC/DC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | - | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Side Actuated | |
Termination Style | Gull Wing | |
Outline | 7.77mm x 4.38mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 300gf | |
Ingress Protection | IP57 - Dust Protected, Waterproof | |
Features | Sealed | |
Operating Temperature | -40°C ~ 90°C | |
Actuator Material | Polyamide (PA), Nylon | |
Switch Travel | - | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | ¥382.55125 | ¥306,041 |
1,600 | ¥364.83625 | ¥583,738 |
2,400 | ¥355.44583 | ¥853,070 |
4,000 | ¥344.58575 | ¥1,378,343 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥651.00000 | ¥651 |
10 | ¥543.60000 | ¥5,436 |
25 | ¥503.68000 | ¥12,592 |
100 | ¥448.88000 | ¥44,888 |
250 | ¥417.20000 | ¥104,300 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥412.00000 | ¥412 |
10 | ¥388.90000 | ¥3,889 |
25 | ¥353.56000 | ¥8,839 |
100 | ¥306.40000 | ¥30,640 |
250 | ¥277.78400 | ¥69,446 |
Unit Price without JCT: | ¥412.00000 |
---|---|
Unit Price with JCT: | ¥453.20000 |