Tactile Switch SPST-NO Top Actuated Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tactile Switch SPST-NO Top Actuated Through Hole
PTS125SM85-2 LFS
PTS125SM85-2 LFS

PTS125SM85-2 LFS

DigiKey Part Number
CKN9140-ND
Manufacturer
Manufacturer Product Number
PTS125SM85-2 LFS
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Through Hole
Datasheet
 Datasheet
EDA/CAD Models
PTS125SM85-2 LFS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 12VDC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
8.50mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
PC Pin
Outline
12.00mm x 12.00mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
180gf
Ingress Protection
-
Features
-
Operating Temperature
-40°C ~ 60°C
Actuator Material
Polybutylene Terephthalate (PBT)
Switch Travel
-
Mechanical Life
200,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,166
Check for Additional Incoming Stock
All prices are in JPY
Bag
QuantityUnit PriceExt Price
1¥98.00000¥98
10¥84.10000¥841
25¥78.48000¥1,962
100¥70.06000¥7,006
250¥64.90000¥16,225
500¥61.27200¥30,636
1,000¥57.91600¥57,916
2,500¥53.92840¥134,821
5,000¥51.25760¥256,288
Manufacturers Standard Package
Unit Price without JCT:¥98.00000
Unit Price with JCT:¥107.80000