Parametric Equivalent




TLS A 040J LFS | |
|---|---|
DigiKey Part Number | 108-TLSA040JLFSCT-ND - Cut Tape (CT) 108-TLSA040JLFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLS A 040J LFS |
Description | SWITCH TACTILE SPST-NO 0.05A 16V |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TLS A 040J LFS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 16VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 3.95mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 8.40mm x 8.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 407gf | |
Ingress Protection | IP54 - Dust Protected, Water Resistant | |
Features | - | |
Operating Temperature | -40°C ~ 90°C | |
Actuator Material | - | |
Switch Travel | 0.90mm | |
Mechanical Life | 500,000 Cycles | |
Base Product Number |



