

PVA2 OA H5 1.7N V2 | |
|---|---|
DigiKey Part Number | 108-PVA2OAH51.7NV2-ND |
Manufacturer | |
Manufacturer Product Number | PVA2 OA H5 1.7N V2 |
Description | SWITCH PUSH DPDT 0.1A 32V |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Keyswitch Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | PVA2 OA H5 1.7N V2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Type | Keyswitch | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 100mA (DC) | |
Voltage Rating - DC | 32 V | |
Actuator Type | Square, Plunger | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | - | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | -40°C ~ 85°C | |
Mechanical Life | - | |
Electrical Life | 100,000 Cycles | |
Base Product Number |

