C115370-3257 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Aerospace
In Stock: 0
Unit Price: ¥18,925.00000
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: ¥8,288.86667
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: ¥8,288.86667
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: ¥10,189.30769
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: ¥9,949.69231
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: ¥9,949.69231
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: ¥8,342.93333

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: ¥8,342.93333
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: ¥9,534.23077

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: ¥9,534.23077
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: ¥11,465.00000
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: ¥11,225.09091

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: ¥11,225.09091
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: ¥9,588.23077
Receptacle for Female Contacts Housing D-Sub Connector 37 Position
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C115370-3257

DigiKey Part Number
3963-C115370-3257-ND
Manufacturer
Manufacturer Product Number
C115370-3257
Description
CONN D-SUB HOUSING RCPT 37POS
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Receptacle for Female Contacts Housing D-Sub Connector 37 Position
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Aerospace
Series
Packaging
Bulk
Part Status
Active
Connector Style
D-Sub
Connector Type
Receptacle for Female Contacts
Number of Positions
37
Number of Rows
2
Shell Size, Connector Layout
4 (DC, C)
Contact Type
Signal
Mounting Type
Free Hanging (In-Line)
Flange Feature
Board Side (4-40)
Features
-
Primary Material
Metal
Shell Material, Finish
Copper Alloy, Gold Plated
Shell Finish Thickness
-
Ingress Protection
-
Operating Temperature
-55°C ~ 125°C
Mating Cycles
-
Dielectric Material
-
Color
White
Note
Contacts Sold Separately
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
7¥11,958.85714¥83,712
Unit Price without JCT:¥11,958.85714
Unit Price with JCT:¥13,154.74285