



VGA2HDU | |
|---|---|
DigiKey Part Number | 5214-VGA2HDU-ND |
Manufacturer | |
Manufacturer Product Number | VGA2HDU |
Description | VGA TO HDMI ADAPTER W/ AUDIO |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly D-Sub 15 pos Male and USB A Male to HDMI-A Female 0.82' (248.9mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Connector Type | D-Sub 15 pos Male and USB A Male to HDMI-A Female | |
Length | 0.82' (248.9mm) | |
Cable Type | Round | |
Color | Black | |
Shielding | Unshielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥13,648.00000 | ¥13,648 |
| 10 | ¥11,601.00000 | ¥116,010 |
| 30 | ¥10,736.26667 | ¥322,088 |
| 50 | ¥10,356.70000 | ¥517,835 |
| 100 | ¥9,862.99000 | ¥986,299 |
| Unit Price without JCT: | ¥13,648.00000 |
|---|---|
| Unit Price with JCT: | ¥15,012.80000 |










