RTE1602G47 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


C&K
In Stock: 0
Unit Price: ¥407.21467
Datasheet

Parametric Equivalent


CTS Electrocomponents
In Stock: 0
Unit Price: ¥443.00000
Datasheet

Parametric Equivalent


Same Sky (Formerly CUI Devices)
In Stock: 1,144
Unit Price: ¥494.00000
Datasheet

Parametric Equivalent


Same Sky (Formerly CUI Devices)
In Stock: 525
Unit Price: ¥534.00000
Datasheet
Image for RTE1602G47 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RTE1602G47

DigiKey Part Number
108-RTE1602G47TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RTE1602G47
Description
SW ROTARY DIP HEX 100MA 30VDC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Dip Switch Hexadecimal 16 Position Surface Mount Rotary with Shaft Actuator 100mA 30VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
C&K
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Circuit
Hexadecimal
Number of Positions
16
Current Rating (Amps)
100mA
Voltage Rating
30VDC
Actuator Type
Rotary with Shaft
Actuator Level
Raised
Contact Material
Bronze
Contact Finish
Gold
Height Above Board
0.322" (8.18mm)
Mounting Type
Surface Mount
Termination Style
Gull Wing
Pitch
0.100" (2.54mm), Full
Washable
No
Features
-
Operating Temperature
-25°C ~ 85°C
Body Material
Polyphenylene Sulfide (PPS)
Length
0.291" (7.40mm)
Mechanical Life
20,000 Cycles
Electrical Life
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,750¥399.14587¥1,496,797
Unit Price without JCT:¥399.14587
Unit Price with JCT:¥439.06046