

PNP8N0T2C03QE | |
|---|---|
DigiKey Part Number | PNP8N0T2C03QE-ND |
Manufacturer | |
Manufacturer Product Number | PNP8N0T2C03QE |
Description | 8N, STD THREAD, SPST, SOLDER LUG |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | PNP8N0T2C03QE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 5A (DC) | |
Voltage Rating - DC | 32 V | |
Actuator Type | Plunger for Cap | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | - | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Features | Epoxy Sealed Terminals | |
Panel Cutout Dimensions | Circular - 12.30mm Dia | |
Operating Temperature | -40°C ~ 85°C | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 25,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥1,425.00000 | ¥1,425 |
| 10 | ¥1,230.40000 | ¥12,304 |
| 40 | ¥1,125.80000 | ¥45,032 |
| Unit Price without JCT: | ¥1,425.00000 |
|---|---|
| Unit Price with JCT: | ¥1,567.50000 |

