PM0613EBM05KQ22 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


E-Switch
In Stock: 0
Unit Price: ¥1,240.15333
Datasheet
Keylock Switch 2 Position SPST 4A (AC/DC) 125 V AC 28 V DC Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Keylock Switch 2 Position SPST 4A (AC/DC) 125 V AC 28 V DC Panel Mount, Snap-In
PM0613EBM05KQ22
PM0613EBM05KQ22

PM0613EBM05KQ22

DigiKey Part Number
CKC8021-ND
Manufacturer
Manufacturer Product Number
PM0613EBM05KQ22
Description
SWITCH KEYLOCK 2POS SPST 4A 125V
Customer Reference
Detailed Description
Keylock Switch 2 Position SPST 4A (AC/DC) 125 VAC 28 VDC Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
C&K
Series
Packaging
Tray
Part Status
Obsolete
Circuit
SPST
Number of Positions
2
Switch Function
Off-On
Contact Timing
Not Specified
Current Rating (Amps)
4A (AC/DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
28 V
Actuator Type
Flat Key
Key Removable Positions
1 only
Angle of Throw
90°
Contact Material
Copper
Contact Finish
Silver
Mounting Type
Panel Mount, Snap-In
Termination Style
Quick Connect - 0.110" (2.8mm)
Panel Cutout Dimensions
Circular - 11.81mm Dia
Features
-
Operating Temperature
-
Depth Behind Flange
34.52mm
Mechanical Life
-
Electrical Life
10,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes