


KSR224G LFG | |
|---|---|
DigiKey Part Number | 108-KSR224GLFGTR-ND - Tape & Reel (TR) 108-KSR224GLFGCT-ND - Cut Tape (CT) 108-KSR224GLFGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KSR224G LFG |
Description | SWITCH TACTILE SPST-NO 0.01A 32V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | KSR224G LFG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.01A @ 32VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 2.50mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 6.00mm x 3.80mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 200gf | |
Ingress Protection | IP50 - Dust Protected | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Actuator Material | Rubber | |
Switch Travel | 0.30mm | |
Mechanical Life | 200,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥214.00000 | ¥214 |
| 10 | ¥181.30000 | ¥1,813 |
| 25 | ¥168.44000 | ¥4,211 |
| 100 | ¥150.11000 | ¥15,011 |
| 250 | ¥139.10400 | ¥34,776 |
| 500 | ¥131.50000 | ¥65,750 |
| 1,000 | ¥124.55900 | ¥124,559 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ¥116.42440 | ¥291,061 |
| 5,000 | ¥111.04400 | ¥555,220 |
| 7,500 | ¥108.19160 | ¥811,437 |
| 12,500 | ¥104.89456 | ¥1,311,182 |
| Unit Price without JCT: | ¥214.00000 |
|---|---|
| Unit Price with JCT: | ¥235.40000 |

