

KSR214G LFG | |
|---|---|
DigiKey Part Number | CKN9187TR-ND - Tape & Reel (TR) CKN9187CT-ND - Cut Tape (CT) CKN9187DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KSR214G LFG |
Description | SWITCH TACTILE SPST-NO 0.01A 32V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | KSR214G LFG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.01A @ 32VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 2.50mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 6.00mm x 3.80mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 180gf | |
Ingress Protection | IP50 - Dust Protected | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Actuator Material | Rubber | |
Switch Travel | 0.25mm | |
Mechanical Life | 200,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥226.00000 | ¥226 |
| 10 | ¥191.20000 | ¥1,912 |
| 25 | ¥177.68000 | ¥4,442 |
| 100 | ¥158.29000 | ¥15,829 |
| 250 | ¥146.69600 | ¥36,674 |
| 500 | ¥138.69200 | ¥69,346 |
| 1,000 | ¥131.39400 | ¥131,394 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ¥122.85080 | ¥307,127 |
| 5,000 | ¥117.20400 | ¥586,020 |
| 7,500 | ¥114.21213 | ¥856,591 |
| 12,500 | ¥110.75448 | ¥1,384,431 |
| Unit Price without JCT: | ¥226.00000 |
|---|---|
| Unit Price with JCT: | ¥248.60000 |

