

KSR213G LFG | |
|---|---|
DigiKey Part Number | 108-KSR213GLFGTR-ND - Tape & Reel (TR) 108-KSR213GLFGCT-ND - Cut Tape (CT) 108-KSR213GLFGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KSR213G LFG |
Description | SWITCH TACTILE SPST-NO 0.01A 32V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | KSR213G LFG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.01A @ 32VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 2.50mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 6.00mm x 3.80mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 180gf | |
Ingress Protection | IP50 - Dust Protected | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Actuator Material | Rubber | |
Switch Travel | 0.25mm | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥302.00000 | ¥302 |
| 10 | ¥254.60000 | ¥2,546 |
| 25 | ¥236.32000 | ¥5,908 |
| 100 | ¥210.50000 | ¥21,050 |
| 250 | ¥195.18800 | ¥48,797 |
| 500 | ¥184.67400 | ¥92,337 |
| 1,000 | ¥175.13700 | ¥175,137 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ¥150.86520 | ¥377,163 |
| 5,000 | ¥145.97000 | ¥729,850 |
| Unit Price without JCT: | ¥302.00000 |
|---|---|
| Unit Price with JCT: | ¥332.20000 |











