Tactile Switch SPST-NO Top Actuated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tactile Switch SPST-NO Top Actuated Surface Mount
C&K Switches for Medical Applications

KSC443J 70SH LFG

DigiKey Part Number
401-1785-2-ND - Tape & Reel (TR)
401-1785-1-ND - Cut Tape (CT)
401-1785-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KSC443J 70SH LFG
Description
SWITCH TACTILE SPST-NO 0.01A 32V
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
KSC443J 70SH LFG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.01A @ 32VDC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
5.20mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
J Lead
Outline
6.20mm x 6.20mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
300gf
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Operating Temperature
-40°C ~ 125°C
Actuator Material
-
Switch Travel
0.75mm
Mechanical Life
300,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,397
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in JPY
Cut Tape (CT)
QuantityUnit PriceExt Price
1¥192.00000¥192
10¥164.00000¥1,640
25¥152.48000¥3,812
100¥135.91000¥13,591
250¥125.93200¥31,483
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000¥112.70400¥112,704
2,000¥106.99500¥213,990
3,000¥103.93667¥311,810
5,000¥100.37160¥501,858
7,000¥98.19457¥687,362
10,000¥96.02990¥960,299
Manufacturers Standard Package
Unit Price without JCT:¥192.00000
Unit Price with JCT:¥211.20000