

K12PLRD1.55N LV352 | |
|---|---|
DigiKey Part Number | K12PLRD1.55NLV352-ND |
Manufacturer | |
Manufacturer Product Number | K12PLRD1.55N LV352 |
Description | SWITCH PUSH SPST-NO 0.1A 30V |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Keyswitch, Illuminated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | K12PLRD1.55N LV352 Models |
Category | Actuator Type Round, Button |
Mfr | Actuator Marking No Marking |
Series | Color - Actuator/Cap Black |
Packaging Bulk | Illumination Type, Color LED, Red |
Part Status Obsolete | Termination Style PC Pin |
Mounting Type Through Hole | Ingress Protection IP40 |
Type Keyswitch, Illuminated | Features Tactile Feedback |
Circuit | Operating Temperature -40°C ~ 85°C |
Switch Function Off-Mom | Electrical Life 1,000,000 Cycles |
Current Rating (Amps) 100mA (DC) | Base Product Number |
Voltage Rating - DC 30 V |

