
PTS841ESDGMPSMTR LFS | |
|---|---|
DigiKey Part Number | 108-PTS841ESDGMPSMTRLFSTR-ND - Tape & Reel (TR) 108-PTS841ESDGMPSMTRLFSCT-ND - Cut Tape (CT) 108-PTS841ESDGMPSMTRLFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTS841ESDGMPSMTR LFS |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | PTS841ESDGMPSMTR LFS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Rectangular Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | - | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Side Actuated | |
Termination Style | Gull Wing | |
Outline | 3.60mm x 3.50mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 180gf | |
Ingress Protection | - | |
Features | Board Guide, Grounding Pin | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.20mm | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥78.00000 | ¥78 |
| 10 | ¥66.80000 | ¥668 |
| 25 | ¥62.32000 | ¥1,558 |
| 100 | ¥55.72000 | ¥5,572 |
| 250 | ¥51.62000 | ¥12,905 |
| 500 | ¥48.72200 | ¥24,361 |
| 1,000 | ¥46.03000 | ¥46,030 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥42.22800 | ¥126,684 |
| 6,000 | ¥40.12933 | ¥240,776 |
| 9,000 | ¥39.00789 | ¥351,071 |
| 15,000 | ¥37.70347 | ¥565,552 |
| 21,000 | ¥36.90829 | ¥775,074 |
| 30,000 | ¥36.11830 | ¥1,083,549 |
| Unit Price without JCT: | ¥78.00000 |
|---|---|
| Unit Price with JCT: | ¥85.80000 |



