
PTS636SM50SMTR LFS | |
|---|---|
DigiKey Part Number | CKN12314-2-ND - Tape & Reel (TR) CKN12314-1-ND - Cut Tape (CT) CKN12314-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTS636SM50SMTR LFS |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | PTS636SM50SMTR LFS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Rectangular Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 5.00mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 6.00mm x 3.50mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 180gf | |
Ingress Protection | IP40 | |
Features | - | |
Operating Temperature | -40°C ~ 90°C | |
Actuator Material | - | |
Switch Travel | 0.30mm | |
Mechanical Life | 50,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥33.00000 | ¥33 |
| 10 | ¥29.50000 | ¥295 |
| 25 | ¥27.68000 | ¥692 |
| 100 | ¥24.85000 | ¥2,485 |
| 250 | ¥23.05600 | ¥5,764 |
| 500 | ¥21.75600 | ¥10,878 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ¥19.85667 | ¥29,785 |
| 3,000 | ¥18.77367 | ¥56,321 |
| 4,500 | ¥18.18356 | ¥81,826 |
| 7,500 | ¥17.48787 | ¥131,159 |
| 10,500 | ¥17.05838 | ¥179,113 |
| 15,000 | ¥16.62807 | ¥249,421 |
| 37,500 | ¥15.63632 | ¥586,362 |
| 75,000 | ¥14.98943 | ¥1,124,207 |
| Unit Price without JCT: | ¥33.00000 |
|---|---|
| Unit Price with JCT: | ¥36.30000 |



