BQ2000PN-B5 is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 4,105
Unit Price: ¥753.00000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 2,078
Unit Price: ¥530.77528
Datasheet
Charger IC Multi-Chemistry 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ2000PN-B5

DigiKey Part Number
296-9313-5-ND
Manufacturer
Manufacturer Product Number
BQ2000PN-B5
Description
IC BAT CHG MULT-CHEM 1-4CEL 8DIP
Customer Reference
Detailed Description
Charger IC Multi-Chemistry 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
BQ2000PN-B5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Last Time Buy
Battery Chemistry
Multi-Chemistry
Number of Cells
1 ~ 4
Current - Charging
Constant - Programmable
Programmable Features
Current, Timer, Voltage
Fault Protection
-
Charge Current - Max
-
Battery Pack Voltage
-
Voltage - Supply (Max)
6V
Interface
-
Operating Temperature
-20°C ~ 70°C (TA)
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Marketplace Stock: 2,078 View Now
Last Time Buy Date: 2026/12/11
All prices are in JPY
Tube
QuantityUnit PriceExt Price
350¥506.78000¥177,373
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without JCT:¥506.78000
Unit Price with JCT:¥557.45800

Other Suppliers on DigiKey

2,078In Stock
Ships from Rochester Electronics, LLC