

EP12FPD1APE | |
|---|---|
DigiKey Part Number | CKN11451-ND |
Manufacturer | |
Manufacturer Product Number | EP12FPD1APE |
Description | SWITCH PUSH SPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | EP12FPD1APE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Through Hole, Right Angle | |
Type | Standard | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 20 V | |
Voltage Rating - DC | 20 V | |
Actuator Type | Round, Plunger, Flush | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | IP57 - Dust Protected, Waterproof | |
Features | Epoxy Sealed Terminals | |
Panel Cutout Dimensions | - | |
Operating Temperature | -30°C ~ 85°C | |
Mechanical Life | - | |
Electrical Life | 30,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥1,654.00000 | ¥1,654 |
| 10 | ¥1,427.30000 | ¥14,273 |
| 25 | ¥1,345.80000 | ¥33,645 |
| 50 | ¥1,287.20000 | ¥64,360 |
| 200 | ¥1,177.29500 | ¥235,459 |
| 400 | ¥1,125.77500 | ¥450,310 |
| 600 | ¥1,096.63667 | ¥657,982 |
| 1,000 | ¥1,060.95800 | ¥1,060,958 |
| Unit Price without JCT: | ¥1,654.00000 |
|---|---|
| Unit Price with JCT: | ¥1,819.40000 |

