

CRD10CM0AB | |
|---|---|
DigiKey Part Number | CKN6168-ND |
Manufacturer | |
Manufacturer Product Number | CRD10CM0AB |
Description | SW ROTARY DIP BCD COMP 0.4VA 20V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Dip Switch BCD Complement 10 Position Through Hole, Right Angle Rotary for Tool Actuator 0.4VA 20VAC/DC |
Datasheet | Datasheet |
EDA/CAD Models | CRD10CM0AB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | BCD Complement | |
Number of Positions | 10 | |
Current Rating (Amps) | 0.4VA | |
Voltage Rating | 20VAC/DC | |
Actuator Type | Rotary for Tool | |
Actuator Level | Flush, Recessed | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Height Above Board | 0.414" (10.51mm) | |
Mounting Type | Through Hole, Right Angle | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | Process Sealed | |
Operating Temperature | -20°C ~ 85°C | |
Body Material | Polyphenylene Sulfide (PPS) | |
Length | 0.394" (10.00mm) | |
Mechanical Life | 30,000 Steps | |
Electrical Life | 20,000 Steps | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥1,846.00000 | ¥1,846 |
| 10 | ¥1,530.50000 | ¥15,305 |
| 45 | ¥1,351.15556 | ¥60,802 |
| 135 | ¥1,239.23704 | ¥167,297 |
| 270 | ¥1,177.38519 | ¥317,894 |
| 540 | ¥1,122.22037 | ¥605,999 |
| 1,035 | ¥1,076.27633 | ¥1,113,946 |
| Unit Price without JCT: | ¥1,846.00000 |
|---|---|
| Unit Price with JCT: | ¥2,030.60000 |

