CD16RM0CK is Obsolete and no longer manufactured.
Available Substitutes:

Direct


C&K
In Stock: 28,676
Unit Price: ¥2,029.00000
Datasheet
Dip Switch Hexadecimal 16 Position Through Hole Rotary for Tool Actuator 0.4VA 20VAC/DC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Dip Switch Hexadecimal 16 Position Through Hole Rotary for Tool Actuator 0.4VA 20VAC/DC

CD16RM0CK

DigiKey Part Number
CKN3049-ND
Manufacturer
Manufacturer Product Number
CD16RM0CK
Description
SWITCH ROTARY DIP HEX 0.4VA 20V
Customer Reference
Detailed Description
Dip Switch Hexadecimal 16 Position Through Hole Rotary for Tool Actuator 0.4VA 20VAC/DC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
C&K
Series
Packaging
Bag
Part Status
Obsolete
Circuit
Hexadecimal
Number of Positions
16
Current Rating (Amps)
0.4VA
Voltage Rating
20VAC/DC
Actuator Type
Rotary for Tool
Actuator Level
Flush, Recessed
Contact Material
Copper Alloy
Contact Finish
Gold
Height Above Board
0.168" (4.27mm)
Mounting Type
Through Hole
Termination Style
PC Pin
Pitch
0.100" (2.54mm), Full
Washable
Yes
Features
Process Sealed
Operating Temperature
-25°C ~ 85°C
Body Material
Polyphenylene Sulfide (PPS)
Length
0.315" (8.00mm)
Mechanical Life
20,000 Steps
Electrical Life
20,000 Steps
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes