
H2011U2V205NQ | |
|---|---|
DigiKey Part Number | 108-H2011U2V205NQ-ND |
Manufacturer | |
Manufacturer Product Number | H2011U2V205NQ |
Description | SWITCH KEYLCK 2POS DPDT 12A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Keylock Switch 2 Position DPDT 12A (AC), 1A (DC) 125 VAC 125 VDC Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | DPDT | |
Number of Positions | 2 | |
Switch Function | On-On | |
Contact Timing | Not Specified | |
Current Rating (Amps) | 12A (AC), 1A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Flat Key | |
Key Removable Positions | All | |
Angle of Throw | 90° | |
Contact Material | Copper | |
Contact Finish | Silver | |
Mounting Type | Panel Mount | |
Termination Style | Wire Leads | |
Panel Cutout Dimensions | Circular - 19.30mm Dia | |
Features | - | |
Operating Temperature | -30°C ~ 85°C | |
Depth Behind Flange | 28.35mm | |
Mechanical Life | - | |
Electrical Life | 10,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,160 | ¥4,299.95417 | ¥9,287,901 |
| Unit Price without JCT: | ¥4,299.95417 |
|---|---|
| Unit Price with JCT: | ¥4,729.94959 |

