

A30305RNZB | |
|---|---|
DigiKey Part Number | 2266-A30305RNZBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | A30305RNZB |
Description | SWITCH ROTARY 3POS 0.4VA 20V |
Customer Reference | |
Detailed Description | Rotary Switch 3 Position 3P3T 0.4VA (AC/DC) 20 VAC Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | A30305RNZB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Positions | 3 | |
Index Stops | Fixed | |
Number of Decks | 1 | |
Number of Poles per Deck | 3 | |
Circuit per Deck | 3P3T | |
Contact Timing | Non-Shorting (BBM) | |
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 20 V | |
Voltage Rating - DC | 20 V | |
Actuator Type | Flatted (6.35mm Dia) | |
Actuator Length | 12.70mm | |
Angle of Throw | 30° | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Mounting Type | Panel Mount | |
Termination Style | Solder Lug | |
Features | - | |
Depth Behind Panel | 20.83mm | |
Panel Cutout Dimensions | Circular - 9.80mm Dia | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | ¥2,605.20000 | ¥13,026 |
| Unit Price without JCT: | ¥2,605.20000 |
|---|---|
| Unit Price with JCT: | ¥2,865.72000 |

