

8168SH9ABE1 | |
|---|---|
DigiKey Part Number | CKN9811-ND |
Manufacturer | |
Manufacturer Product Number | 8168SH9ABE1 |
Description | SWITCH PUSH SPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 8168SH9ABE1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Through Hole, Right Angle | |
Type | Standard | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 20 V | |
Voltage Rating - DC | 20 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | White | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | Epoxy Sealed Terminals | |
Panel Cutout Dimensions | - | |
Operating Temperature | -30°C ~ 65°C | |
Mechanical Life | - | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥1,992.00000 | ¥1,992 |
| 10 | ¥1,719.60000 | ¥17,196 |
| 25 | ¥1,621.32000 | ¥40,533 |
| 80 | ¥1,504.52500 | ¥120,362 |
| 160 | ¥1,438.80625 | ¥230,209 |
| 320 | ¥1,375.82813 | ¥440,265 |
| 560 | ¥1,326.91250 | ¥743,071 |
| 1,040 | ¥1,274.74712 | ¥1,325,737 |
| Unit Price without JCT: | ¥1,992.00000 |
|---|---|
| Unit Price with JCT: | ¥2,191.20000 |

