7101TV3BE is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


E-Switch
In Stock: 0
Unit Price: ¥564.46528
Datasheet

Parametric Equivalent


E-Switch
In Stock: 0
Unit Price: ¥609.67315
Datasheet

Parametric Equivalent


E-Switch
In Stock: 0
Unit Price: ¥590.70833
Datasheet
7101TV3BE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7101TV3BE

7101TV3BE

DigiKey Part Number
CKN11129-ND
Manufacturer
Manufacturer Product Number
7101TV3BE
Description
SWITCH TOGGLE SPDT 0.4VA 20V
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Toggle Switch SPDT Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
7101TV3BE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Circuit
Switch Function
Current Rating (Amps)
0.4VA (AC/DC)
Voltage Rating - AC
20 V
Voltage Rating - DC
20 V
Actuator Type
Standard Round
Actuator Length
17.45mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Panel Cutout Dimensions
Circular - 11.91mm Dia
Bushing Thread
15/32-32
Ingress Protection
-
Features
Epoxy Sealed Terminals
Operating Temperature
-30°C ~ 85°C
Actuator Material
Brass, Chrome Plated
Electrical Life
100,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥2,309.00000¥2,309
10¥1,993.40000¥19,934
40¥1,823.72500¥72,949
80¥1,744.11250¥139,529
120¥1,699.12500¥203,895
280¥1,608.64286¥450,420
520¥1,545.48269¥803,651
1,000¥1,481.32200¥1,481,322
Manufacturers Standard Package
Unit Price without JCT:¥2,309.00000
Unit Price with JCT:¥2,539.90000