7101SPYAV2BE is available for purchase but is not normally stocked.
Available Substitutes:

Similar


E-Switch
In Stock: 40
Unit Price: ¥924.00000
Datasheet

Similar


Grayhill Inc.
In Stock: 0
Unit Price: ¥885.20000
Datasheet

Similar


Grayhill Inc.
In Stock: 0
Unit Price: ¥885.20000
Datasheet

Similar


Grayhill Inc.
In Stock: 0
Unit Price: ¥914.80000
Datasheet

Similar


Electroswitch
In Stock: 0
Unit Price: ¥2,965.00000
Datasheet

Parametric Equivalent


WEC
In Stock: 20
Unit Price: ¥2,287.40000
Datasheet
7103SDZQI
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7103SDZQI

7101SPYAV2BE

DigiKey Part Number
7101SPYAV2BE-ND
Manufacturer
Manufacturer Product Number
7101SPYAV2BE
Description
SWITCH TOGGLE SPDT 0.4VA 20V
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Toggle Switch SPDT Panel Mount, Right Angle, Vertical
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Right Angle, Vertical
Circuit
Switch Function
Current Rating (Amps)
0.4VA (AC/DC)
Voltage Rating - AC
20 V
Voltage Rating - DC
20 V
Actuator Type
Anti-Rotation
Actuator Length
10.67mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Panel Cutout Dimensions
Circular - 6.35mm Dia
Bushing Thread
1/4-40
Ingress Protection
-
Features
Epoxy Sealed Terminals
Operating Temperature
-30°C ~ 85°C
Actuator Material
Brass, Chrome Plated
Electrical Life
100,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
80¥1,618.98750¥129,519
Manufacturers Standard Package
Unit Price without JCT:¥1,618.98750
Unit Price with JCT:¥1,780.88625