
PTS847MM350LSMTR2 LFS | |
|---|---|
DigiKey Part Number | 108-PTS847MM350LSMTR2LFSTR-ND - Tape & Reel (TR) 108-PTS847MM350LSMTR2LFSCT-ND - Cut Tape (CT) 108-PTS847MM350LSMTR2LFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTS847MM350LSMTR2 LFS |
Description | SWITCH TACTILE SPST-NO 0.02A 12V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Edge Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | PTS847MM350LSMTR2 LFS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.02A @ 12VDC | |
Actuator Type | Rectangular Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | - | |
Actuator Length, Right Angle | 1.70mm | |
Actuator Orientation | Side Actuated | |
Termination Style | Gull Wing | |
Outline | 4.80mm x 2.20mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 350gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.15mm | |
Mechanical Life | 200,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥124.00000 | ¥124 |
| 10 | ¥107.00000 | ¥1,070 |
| 25 | ¥99.64000 | ¥2,491 |
| 100 | ¥88.94000 | ¥8,894 |
| 250 | ¥82.37600 | ¥20,594 |
| 500 | ¥77.79600 | ¥38,898 |
| 1,000 | ¥73.57600 | ¥73,576 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ¥68.58200 | ¥171,455 |
| 5,000 | ¥65.25160 | ¥326,258 |
| 7,500 | ¥63.47680 | ¥476,076 |
| 12,500 | ¥61.41656 | ¥767,707 |
| 17,500 | ¥60.16337 | ¥1,052,859 |
| 25,000 | ¥58.92028 | ¥1,473,007 |
| Unit Price without JCT: | ¥124.00000 |
|---|---|
| Unit Price with JCT: | ¥136.40000 |











