
PTS847MM160SMTR2 LFS | |
|---|---|
DigiKey Part Number | 108-PTS847MM160SMTR2LFSTR-ND - Tape & Reel (TR) 108-PTS847MM160SMTR2LFSCT-ND - Cut Tape (CT) 108-PTS847MM160SMTR2LFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTS847MM160SMTR2 LFS |
Description | SWITCH TACTILE SPST-NO 0.02A 12V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Edge Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | PTS847MM160SMTR2 LFS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.02A @ 12VDC | |
Actuator Type | Rectangular Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | - | |
Actuator Length, Right Angle | 1.70mm | |
Actuator Orientation | Side Actuated | |
Termination Style | Gull Wing | |
Outline | 4.80mm x 2.20mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 160gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.15mm | |
Mechanical Life | 200,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥109.00000 | ¥109 |
| 10 | ¥93.50000 | ¥935 |
| 25 | ¥87.12000 | ¥2,178 |
| 100 | ¥77.74000 | ¥7,774 |
| 250 | ¥72.01200 | ¥18,003 |
| 500 | ¥67.99000 | ¥33,995 |
| 1,000 | ¥64.28100 | ¥64,281 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ¥59.88040 | ¥149,701 |
| 5,000 | ¥56.93760 | ¥284,688 |
| 7,500 | ¥55.36800 | ¥415,260 |
| 12,500 | ¥53.54368 | ¥669,296 |
| 17,500 | ¥52.43263 | ¥917,571 |
| 25,000 | ¥51.33008 | ¥1,283,252 |
| Unit Price without JCT: | ¥109.00000 |
|---|---|
| Unit Price with JCT: | ¥119.90000 |









