

340108714B | |
|---|---|
DigiKey Part Number | CKN12055-ND |
Manufacturer | |
Manufacturer Product Number | 340108714B |
Description | CONN BACKSHELL 51POS 180DEG SHLD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 51 Position One Piece Backshell Connector Gold 180° Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Aerospace | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | One Piece Backshell | |
Number of Positions | 51 | |
Compatible Shell Size | - | |
Compatible D-Sub Size | - | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Aluminum Alloy | |
Plating | Gold | |
Hardware | - | |
Features | - | |
Color | Gold | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥44,136.00000 | ¥44,136 |
| 10 | ¥37,521.40000 | ¥375,214 |
| 25 | ¥35,175.52000 | ¥879,388 |
| Unit Price without JCT: | ¥44,136.00000 |
|---|---|
| Unit Price with JCT: | ¥48,549.60000 |

