
TPAN0263F5K00K9 | |
|---|---|
DigiKey Part Number | 4506-TPAN0263F5K00K9-ND |
Manufacturer | |
Manufacturer Product Number | TPAN0263F5K00K9 |
Description | RES 5K OHMS 50W 1% TO263 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5 kOhms ±1% 50W Chip Resistor TO-263-3, D2PAK (2 Leads + Tab), TO-263AB Automotive AEC-Q200, Non-Inductive Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Non-Inductive | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.398" L x 0.307" W (10.10mm x 7.80mm) | |
Height - Seated (Max) | 0.189" (4.80mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥937.00000 | ¥937 |
| 10 | ¥717.60000 | ¥7,176 |
| 25 | ¥667.48000 | ¥16,687 |
| 50 | ¥638.46000 | ¥31,923 |
| 100 | ¥615.34000 | ¥61,534 |
| 250 | ¥591.83200 | ¥147,958 |
| 500 | ¥578.20600 | ¥289,103 |
| 1,000 | ¥567.35100 | ¥567,351 |
| Unit Price without JCT: | ¥937.00000 |
|---|---|
| Unit Price with JCT: | ¥1,030.70000 |

