
TPAN0263F33R0K9 | |
|---|---|
DigiKey Part Number | 4506-TPAN0263F33R0K9-ND |
Manufacturer | |
Manufacturer Product Number | TPAN0263F33R0K9 |
Description | RES 33 OHMS 50W 1% TO263 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±1% 50W Chip Resistor TO-263-3, D2PAK (2 Leads + Tab), TO-263AB Automotive AEC-Q200, Non-Inductive Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Non-Inductive |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tube | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.398" L x 0.307" W (10.10mm x 7.80mm) |
Tolerance | Height - Seated (Max) 0.189" (4.80mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥909.00000 | ¥909 |
| 10 | ¥694.00000 | ¥6,940 |
| 25 | ¥644.88000 | ¥16,122 |
| 50 | ¥616.44000 | ¥30,822 |
| 100 | ¥593.80000 | ¥59,380 |
| 250 | ¥570.78000 | ¥142,695 |
| 500 | ¥557.43400 | ¥278,717 |
| 1,000 | ¥546.80200 | ¥546,802 |
| Unit Price without JCT: | ¥909.00000 |
|---|---|
| Unit Price with JCT: | ¥999.90000 |

