
TPAN0220F5R00K9 | |
|---|---|
DigiKey Part Number | 4506-TPAN0220F5R00K9-ND |
Manufacturer | |
Manufacturer Product Number | TPAN0220F5R00K9 |
Description | RES 5 OHMS 50W 1% TO220 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5 Ohms ±1% 50W Through Hole Resistor TO-220-2 Non-Inductive Thick Film |
Datasheet | Datasheet |
Category | Features Non-Inductive |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tube | Package / Case |
Part Status Active | Supplier Device Package TO-220 |
Resistance | Size / Dimension 0.398" L x 0.177" W (10.10mm x 4.50mm) |
Tolerance | Height - Seated (Max) 0.772" (19.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥944.00000 | ¥944 |
| 10 | ¥723.70000 | ¥7,237 |
| 25 | ¥673.40000 | ¥16,835 |
| 50 | ¥644.20000 | ¥32,210 |
| 100 | ¥620.97000 | ¥62,097 |
| 250 | ¥597.33600 | ¥149,334 |
| 500 | ¥583.63800 | ¥291,819 |
| 1,000 | ¥572.72200 | ¥572,722 |
| Unit Price without JCT: | ¥944.00000 |
|---|---|
| Unit Price with JCT: | ¥1,038.40000 |

