
MFCR1206FR100QHR | |
|---|---|
DigiKey Part Number | 4506-MFCR1206FR100QHRTR-ND - Tape & Reel (TR) 4506-MFCR1206FR100QHRCT-ND - Cut Tape (CT) 4506-MFCR1206FR100QHRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFCR1206FR100QHR |
Description | 0.1 OHM 1% 1W 50PPM/C |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥55.00000 | ¥55 |
| 10 | ¥29.20000 | ¥292 |
| 25 | ¥23.88000 | ¥597 |
| 50 | ¥20.68000 | ¥1,034 |
| 100 | ¥18.20000 | ¥1,820 |
| 250 | ¥15.69600 | ¥3,924 |
| 500 | ¥14.24800 | ¥7,124 |
| 1,000 | ¥13.10200 | ¥13,102 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ¥11.93800 | ¥29,845 |
| 5,000 | ¥11.26440 | ¥56,322 |
| 7,500 | ¥10.93640 | ¥82,023 |
| 12,500 | ¥10.58056 | ¥132,257 |
| 17,500 | ¥10.37691 | ¥181,596 |
| 25,000 | ¥10.18420 | ¥254,605 |
| Unit Price without JCT: | ¥55.00000 |
|---|---|
| Unit Price with JCT: | ¥60.50000 |

