Cable Assembly 16.4' (5.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BG-CAB-H21C5

DigiKey Part Number
4333-BG-CAB-H21C5-ND
Manufacturer
Manufacturer Product Number
BG-CAB-H21C5
Description
8K HDMI 2.1 Cable 5m/16.5ft
Customer Reference
Detailed Description
Cable Assembly 16.4' (5.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
BZBGEAR
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Cable Type
Round
Part Status
Active
Color
Black
1st Connector Type
HDMI-A Male
Shielding
Unshielded
2nd Connector Type
HDMI-A Male
Usage
High Definition Multimedia Interface
Length
16.4' (5.00m)
Product Questions and Answers
Additional Resources
In-Stock: 29
MARKETPLACE PRODUCT
Will ship in approximately 5 days from BZBGEAR/Vetech Enterprise Inc. DBA BZBGEAR
A separate ¥23,583 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.