
DAC900U | |
|---|---|
DigiKey Part Number | 2156-DAC900U-BB-ND |
Manufacturer | Burr Brown |
Manufacturer Product Number | DAC900U |
Description | IC DAC 10BIT 28-SOIC |
Customer Reference | |
Detailed Description | 10 Bit Digital to Analog Converter 1 28-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Burr Brown | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Bits | 10 | |
Number of D/A Converters | 1 | |
Settling Time | 30ns (Typ) | |
Output Type | Current - Unbuffered | |
Differential Output | Yes | |
Data Interface | Parallel | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±0.5, ±0.3 | |
Architecture | Current Source | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 28-SOIC | |
Mounting Type | Surface Mount |
| Bulk: | 2003 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 26 | ¥1,818.53846 | ¥47,282 |
| Unit Price without JCT: | ¥1,818.53846 |
|---|---|
| Unit Price with JCT: | ¥2,000.39231 |

