

PXPTPU08FBF03ACL010PUR | |
---|---|
DigiKey Part Number | 708-2331-ND |
Manufacturer | |
Manufacturer Product Number | PXPTPU08FBF03ACL010PUR |
Description | CIRC CBL 3POS PLUG TO WIRE 3.28' |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 3.28' (1.00m) |
Datasheet | Datasheet |
EDA/CAD Models | PXPTPU08FBF03ACL010PUR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bulgin | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Plug | |
1st Connector Gender | Female Sockets | |
1st Connector Number of Positions | 3 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M8 | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 3.28' (1.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyurethane (PUR) | |
Color | Black | |
Shielding | Unshielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Usage | Industrial Environments | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥4,395.00000 | ¥4,395 |
10 | ¥3,734.70000 | ¥37,347 |
25 | ¥3,500.84000 | ¥87,521 |
50 | ¥3,333.78000 | ¥166,689 |
100 | ¥3,174.78000 | ¥317,478 |
250 | ¥2,976.23600 | ¥744,059 |
500 | ¥2,835.13800 | ¥1,417,569 |
Unit Price without JCT: | ¥4,395.00000 |
---|---|
Unit Price with JCT: | ¥4,834.50000 |