PXP6011/16P/CR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bulgin
In Stock: 33
Unit Price: ¥2,707.00000
Datasheet
Image for PXP6011/16P/CR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PXP6011/16P/CR

DigiKey Part Number
PXP6011/16P/CR-ND
Manufacturer
Manufacturer Product Number
PXP6011/16P/CR
Description
CONN RCPT HSG MALE 16POS INLINE
Customer Reference
Detailed Description
16 (Power) Position Circular Connector Receptacle Housing Free Hanging (In-Line) Backshell
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bulgin
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Receptacle Housing
Type
For Male Pins
Number of Positions
16 (Power)
Shell Size - Insert
-
Shell Size, MIL
-
Contact Type
Crimp and Solder Cup
Contact Size
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Push-Twist
Orientation
Keyed
Shell Material
Polycarbonate/Polybutylene Terephthalate (PBT), Halogen Free
Shell Finish
-
Housing Color
Gray
Ingress Protection
IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
UL94 V-0
Features
Backshell
Shielding
Unshielded
Note
Contacts Sold Separately
Includes
-
Insert Material
-
Contact Shape
Circular
Operating Temperature
-40°C ~ 120°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes