
PXP4002/002/03S | |
|---|---|
DigiKey Part Number | 708-PXP4002/002/03S-ND |
Manufacturer | |
Manufacturer Product Number | PXP4002/002/03S |
Description | PRE-WIRED FLEX CABLE CONNECTOR - |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 6.56' (2.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bulgin | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Plug, Right Angle | |
1st Connector Gender | Female Sockets | |
1st Connector Number of Positions | 3 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | 1/4" | |
1st Connector Orientation | - | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 6.56' (2.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | Black | |
Shielding | Unshielded | |
Ingress Protection | IP66/IP67/IP68 - Dust Tight, Water Resistant, Waterproof | |
Usage | Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥3,344.00000 | ¥3,344 |
| 10 | ¥2,841.30000 | ¥28,413 |
| 25 | ¥2,663.32000 | ¥66,583 |
| 50 | ¥2,536.22000 | ¥126,811 |
| 100 | ¥2,415.24000 | ¥241,524 |
| 250 | ¥2,264.16400 | ¥566,041 |
| 500 | ¥2,156.22400 | ¥1,078,112 |
| Unit Price without JCT: | ¥3,344.00000 |
|---|---|
| Unit Price with JCT: | ¥3,678.40000 |

