USB 2.0 Cable A Male to A Male (Circular Coupling) 16.40' (5.00m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PX0841/AA/5M00

DigiKey Part Number
708-PX0841/AA/5M00-ND
Manufacturer
Manufacturer Product Number
PX0841/AA/5M00
Description
CBL USB2.0 A PLUG-A PLUG W/COUPL
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
USB 2.0 Cable A Male to A Male (Circular Coupling) 16.40' (5.00m) Unshielded
Datasheet
 Datasheet
EDA/CAD Models
PX0841/AA/5M00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Configuration
Length
16.40' (5.00m)
Specifications
USB 2.0
Transfer Rate
-
Wire Gauge
-
Shielding
Unshielded
Color
Black
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 46
Check for Additional Incoming Stock
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥10,949.00000¥10,949
10¥9,306.20000¥93,062
25¥8,723.96000¥218,099
50¥8,307.88000¥415,394
100¥7,911.88000¥791,188
Manufacturers Standard Package
Unit Price without JCT:¥10,949.00000
Unit Price with JCT:¥12,043.90000