Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bulgin | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | DPDT | |
Contact Timing | Not Specified | |
Switch Function | On-On (Line Voltage Selector) | |
Current Rating (Amps) | 16A (AC) | |
Voltage Rating - AC | 250 V | |
Actuator Type | Standard | |
Actuator Length | Flush | |
Contact Material | - | |
Contact Finish | - | |
Mounting Type | Panel Mount, Snap-In | |
Termination Style | Quick Connect - 0.110" (2.8mm) | |
Features | 115V-230V Marking | |
Operating Temperature | - | |
Actuator Material | Polyamide (PA66), Nylon 6/6 | |
Switch Travel | - | |
Mechanical Life | - | |
Electrical Life | 10,000 Cycles | |
Operating Force | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | ¥731.33000 | ¥731,330 |
Unit Price without JCT: | ¥731.33000 |
---|---|
Unit Price with JCT: | ¥804.46300 |