


FX0354 | |
|---|---|
DigiKey Part Number | FX0354-ND |
Manufacturer | |
Manufacturer Product Number | FX0354 |
Description | FUSE HLDR CART 250V 6.3A PNL MNT |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 6.3 A 250V 1 Circuit Cartridge Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | FX0354 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.197" Dia x 0.787" L (5mm x 20mm) | |
Current Rating (Amps) | 6.3 A | |
For Use With/Related Products | 5mm x 20mm | |
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | - | |
Termination Style | Solder Lug | |
Contact Material | Brass | |
Contact Finish | Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥1,184.00000 | ¥1,184 |
| 5 | ¥982.60000 | ¥4,913 |
| 10 | ¥906.80000 | ¥9,068 |
| 50 | ¥751.98000 | ¥37,599 |
| 100 | ¥693.45000 | ¥69,345 |
| 250 | ¥622.65600 | ¥155,664 |
| 500 | ¥573.62000 | ¥286,810 |
| 1,000 | ¥528.12700 | ¥528,127 |
| Unit Price without JCT: | ¥1,184.00000 |
|---|---|
| Unit Price with JCT: | ¥1,302.40000 |

