Pushbutton Switch SPST-NO Standard Panel Mount, Rear
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch SPST-NO Standard Panel Mount, Rear
Bulgin and Arcoelectric Switches Available at Digi-Key

C936MBL

DigiKey Part Number
1091-1048-ND
Manufacturer
Manufacturer Product Number
C936MBL
Description
SWITCH PUSH SPST-NO 0.5A 250V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Standard Panel Mount, Rear
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Rear
Type
Standard
Circuit
Switch Function
Off-Mom
Current Rating (Amps)
500mA (AC), 250mA (DC)
Voltage Rating - AC
250 V
Voltage Rating - DC
250 V
Actuator Type
Round, Button
Actuator Marking
No Marking
Color - Actuator/Cap
Blue
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Quick Connect - 0.250" (6.3mm)
Ingress Protection
IP40
Features
-
Panel Cutout Dimensions
Circular - 12.70mm Dia
Operating Temperature
-
Mechanical Life
-
Electrical Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 104
Check for Additional Incoming Stock
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥2,488.00000¥2,488
10¥2,146.80000¥21,468
25¥2,024.24000¥50,606
50¥1,936.02000¥96,801
100¥1,851.47000¥185,147
250¥1,745.13600¥436,284
500¥1,668.58800¥834,294
1,000¥1,595.26000¥1,595,260
Manufacturers Standard Package
Unit Price without JCT:¥2,488.00000
Unit Price with JCT:¥2,736.80000