
V-9767-L | |
|---|---|
DigiKey Part Number | V-9767-L-ND |
Manufacturer | |
Manufacturer Product Number | V-9767-L |
Description | DOOR 78.688X18.938X0.500" GRAY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Plexiglas Door, Front or Rear 78.688" L x 18.938" W x 0.500" H (1998.68mm x 481.03mm x 12.70mm) Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bud Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Door, Front or Rear | |
Size / Dimension | 78.688" L x 18.938" W x 0.500" H (1998.68mm x 481.03mm x 12.70mm) | |
Features | Locks | |
Color | Gray | |
Material | Plexiglas | |
For Use With/Related Products | 19" Panel Width Racks | |
Ventilation | Non-Vented | |
Shipping Info | Shipped from DigiKey | |
Weight | 26 lbs (11.8 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥78,612.00000 | ¥78,612 |
| Unit Price without JCT: | ¥78,612.00000 |
|---|---|
| Unit Price with JCT: | ¥86,473.20000 |

