


NBX-10983 | |
|---|---|
DigiKey Part Number | NBX-10983-ND |
Manufacturer | |
Manufacturer Product Number | NBX-10983 |
Description | PANEL INTERNAL 14.3" X 22.1" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel, Inner 22.100" L x 14.300" W x 0.062" H (561.34mm x 363.22mm x 1.57mm) Unpainted |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bud Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, Inner | |
Features | - | |
For Use With/Related Products | NBA Series | |
Size / Dimension | 22.100" L x 14.300" W x 0.062" H (561.34mm x 363.22mm x 1.57mm) | |
Color | Unpainted | |
Material | Metal, Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥5,617.00000 | ¥5,617 |
| Unit Price without JCT: | ¥5,617.00000 |
|---|---|
| Unit Price with JCT: | ¥6,178.70000 |



