Box Plastic, Polycarbonate (PC) Black Cover Included 4.626" L x 4.626" W (117.50mm x 117.50mm) X 2.354" (59.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Plastic, Polycarbonate (PC) Black Cover Included 4.626" L x 4.626" W (117.50mm x 117.50mm) X 2.354" (59.80mm)
Enclosure Modifications: Quick Steps to 5-Day Delivery

HD-7602

DigiKey Part Number
377-2297-ND
Manufacturer
Manufacturer Product Number
HD-7602
Description
BOX PLASTIC BLK 4.63"L X 4.63"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Plastic, Polycarbonate (PC) Black Cover Included 4.626" L x 4.626" W (117.50mm x 117.50mm) X 2.354" (59.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
4.626" L x 4.626" W (117.50mm x 117.50mm)
Height
2.354" (59.80mm)
Area (L x W)
21.4in² (138cm²)
Design
Cover Included
Material
Color
Black
Thickness
0.134" (3.40mm)
Features
Mounting Flange, PCB Supports, Sealing Gasket
Ratings
Material Flammability Rating
UL94 V-0
Shipping Info
Shipped from DigiKey
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 208
Factory Stock: 179
Check for Additional Incoming Stock
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥3,972.00000¥3,972
10¥3,307.10000¥33,071
100¥2,974.74000¥297,474
250¥2,804.38400¥701,096
Manufacturers Standard Package
Unit Price without JCT:¥3,972.00000
Unit Price with JCT:¥4,369.20000