CMS-2218-B | |
|---|---|
DigiKey Part Number | CMS-2218-B-ND |
Manufacturer | |
Manufacturer Product Number | CMS-2218-B |
Description | RECLSBLE FSTNR RECT 0.750" X 18" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Reclosable Fastener Hook and Loop Rectangular 0.750" (19.05mm) X 18.000" (457.20mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bud Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Hook and Loop | |
Shape | Rectangular | |
Length | 18.000" (457.20mm) | |
Width | 0.750" (19.05mm) | |
Diameter | - | |
Mounting Type | - | |
Features | - | |
Material | Polyamide (PA), Nylon | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | ¥11,386.92000 | ¥284,673 |
| Unit Price without JCT: | ¥11,386.92000 |
|---|---|
| Unit Price with JCT: | ¥12,525.61200 |

