Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosure Modifications: Quick Steps to 5-Day Delivery

BB-1807-RB

DigiKey Part Number
BB-1807-RB-ND
Manufacturer
Manufacturer Product Number
BB-1807-RB
Description
CABINET ALUM BLUE 15"L X 8.31"W
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Cabinet Metal, Aluminum Blue End Panel(s) 15.000" L x 8.313" W (381.00mm x 211.15mm) X 9.938" (252.43mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Cabinet
Size / Dimension
15.000" L x 8.313" W (381.00mm x 211.15mm)
Height
9.938" (252.43mm)
Area (L x W)
125in² (806cm²)
Design
End Panel(s)
Material
Color
Blue
Thickness
0.050" (1.27mm)
Features
Handles
Ratings
-
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
6.3 lbs (2.9 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 4
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥41,330.00000¥41,330
Manufacturers Standard Package
Unit Price without JCT:¥41,330.00000
Unit Price with JCT:¥45,463.00000
Alternate Color
CABINET ALUM BLACK 15"L X 8.31"W
In-Stock: 0
Unit Price: ¥41,330.00000