
BB-1803-RB | |
|---|---|
DigiKey Part Number | BB-1803-RB-ND |
Manufacturer | |
Manufacturer Product Number | BB-1803-RB |
Description | CABINET ALUM BLUE 11"L X 8.31"W |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cabinet Metal, Aluminum Blue End Panel(s) 11.000" L x 8.313" W (279.40mm x 211.15mm) X 8.188" (207.98mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Cabinet | |
Size / Dimension | 11.000" L x 8.313" W (279.40mm x 211.15mm) | |
Height | 8.188" (207.98mm) | |
Area (L x W) | 91.4in² (590cm²) | |
Design | End Panel(s) | |
Material | ||
Color | Blue | |
Thickness | 0.050" (1.27mm) | |
Features | Handles | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 5.5 lbs (2.5 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥36,669.00000 | ¥36,669 |
| Unit Price without JCT: | ¥36,669.00000 |
|---|---|
| Unit Price with JCT: | ¥40,335.90000 |


