Similar

MGA-53589-BLKG | |
|---|---|
DigiKey Part Number | 516-2865-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MGA-53589-BLKG |
Description | IC RF AMP LNA 50MHZ-3GHZ SOT89-3 |
Customer Reference | |
Detailed Description | RF Amplifier IC LNA, WLAN, WLL 50MHz ~ 3GHz SOT-89-3 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency | 50MHz ~ 3GHz | |
P1dB | 18.2dBm | |
Gain | 15.8dB | |
Noise Figure | 1.66dB | |
RF Type | LNA, WLAN, WLL | |
Voltage - Supply | 5V | |
Current - Supply | 400mA | |
Test Frequency | 1.9GHz | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 |


