Similar

HSMP-381B-TR2G | |
|---|---|
DigiKey Part Number | HSMP-381B-TR2G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HSMP-381B-TR2G |
Description | RF DIODE PIN 100V SOT-323 |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 100V 1 A SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Diode Type | PIN - Single | |
Voltage - Peak Reverse (Max) | 100V | |
Current - Max | 1 A | |
Capacitance @ Vr, F | 0.35pF @ 50V, 1MHz | |
Resistance @ If, F | 3Ohm @ 100mA, 100MHz | |
Operating Temperature | 150°C (TJ) | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 |


